Reference Only
MCRL007030R00JHBNI
Wirewound Resistors - Chassis Mount 30 OHM 5% 100W
Datasheet
MCRL007030R00JHBNI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | MCR | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Termination Style | Quick Connect | |
| Series | MCR | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $477.64 | $477.64 | |
| $155.35 | $776.75 | |
| $153.80 | $1,538.00 | |
| $61.52 | $1,538.00 | |
| $49.50 | $2,475.00 | |
| $49.00 | $4,900.00 | |
| $48.51 | $12,127.50 |
Need more?
Sign in to add projects and notes