Reference Only
MCRL00452K500JAB00
Wirewound Resistors - Chassis Mount 2.5K OHM 5% 45W
Datasheet
MCRL00452K500JAB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | MCR | |
| Termination Style | Solder Lug | |
| Packaging | Bulk | |
| Termination Style | Solder Lug | |
| Series | MCR | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $525.50 | $525.50 | |
| $122.22 | $611.10 | |
| $114.37 | $1,143.70 | |
| $56.76 | $1,419.00 | |
| $28.97 | $1,448.50 | |
| $28.68 | $2,868.00 | |
| $28.38 | $7,095.00 |
Need more?
Sign in to add projects and notes