Reference Only
MCRL0007030R00JHBNI
Wirewound Resistors - Chassis Mount 30 OHM 5% 100W
Datasheet
MCRL0007030R00JHBNI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | MCR | |
| Packaging | Bulk | |
| Series | MCR | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $400.00 | $400.00 | |
| $207.30 | $1,036.50 | |
| $118.46 | $1,184.60 | |
| $59.23 | $1,480.75 | |
| $39.49 | $1,974.50 | |
| $32.75 | $3,275.00 | |
| $31.05 | $7,762.50 |
Need more?
My Notes
Sign into see notes.