Reference Only

M8340109M2002JCD03

Resistor Networks & Arrays 20K OHM 5% 10 PIN

Manufacturer:

Mfr Part:
M8340109M2002JCD03

TTI Part:
M8340109M2002JCD03

EDA / CAD Models

Alternate Part Number

M8340109K2002GCD03

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance5 %
Circuit TypeBussed
Temperature Coefficient300 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

22In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$18.10$398.20
$17.92$2,365.44
$17.02$8,612.12
$16.86$17,062.32
$16.69$33,780.56
$16.52$66,872.96
Need more?
Sign in to add projects and notes