Reference Only

M8340109M1002GGD03

Resistor Networks & Arrays 10K OHM 2% 10 PIN

Manufacturer:

Mfr Part:
M8340109M1002GGD03

TTI Part:
M8340109M1002GGD03

EDA / CAD Models

Alternate Part Number

M8340109K1002GGD03

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance2 %
Circuit TypeIsolated
Temperature Coefficient300 PPM / C
Package / CaseSIP-10
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$21.90$481.80
$18.86$2,489.52
$17.59$8,900.54
$17.37$17,578.44
$17.20$34,812.80
$17.03$68,937.44
Need more?
Sign in to add projects and notes