Reference Only

M8340109K1003GCD03

Resistor Networks & Arrays 100K OHM 2% 10 PIN

Manufacturer:

Mfr Part:
M8340109K1003GCD03

TTI Part:
M8340109K1003GCD03

EDA / CAD Models

Alternate Part Number

M8340109K1003FCD03

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance2 %
Circuit TypeBussed
Temperature Coefficient100 PPM / C
Package / CaseSIP-10
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

132In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$14.47$318.34
$14.32$630.08
$14.17$935.22
$14.02$1,542.20
$13.87$3,661.68
$13.72$6,942.32
$13.58$13,742.96
Need more?
Sign in to add projects and notes