Reference Only

M8340109K1002GCD03

Resistor Networks & Arrays 10K OHM 2% 10 PIN

Manufacturer:

Mfr Part:
M8340109K1002GCD03

TTI Part:
M8340109K1002GCD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance2 %
Circuit TypeBussed
Temperature Coefficient100 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors
Part # AliasesM8340109K1002GC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,166In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$11.30$248.60
$11.18$491.92
$10.93$721.38
$10.52$1,157.20
$9.86$2,603.04
$9.12$4,614.72
$9.01$18,236.24
Need more?

My Notes

Sign into see notes.