Reference Only

M8340108M1502GCD03

Resistor Networks & Arrays 15K OHM 2% 8 PIN

Manufacturer:

Mfr Part:
M8340108M1502GCD03

TTI Part:
M8340108M1502GCD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance2 %
Circuit TypeBussed
Temperature Coefficient300 PPM / C
Package / CaseSIP-8
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$16.32$456.96
$16.15$904.40
$15.99$2,238.60
$15.80$7,963.20
$15.55$15,674.40
$15.39$31,026.24
$15.24$61,447.68
Need more?
Sign in to add projects and notes