Reference Only

M8340108M1001FGD03

Resistor Networks & Arrays 1K OHM 1% 8 PIN

Manufacturer:

Mfr Part:
M8340108M1001FGD03

TTI Part:
M8340108M1001FGD03

EDA / CAD Models

Alternate Part Number

M8340108K1001FGD03

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance1 %
Circuit TypeIsolated
Temperature Coefficient300 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 140 / Multiples: 28)
Quantity Unit PriceExt. Price
$13.06$1,828.40
Need more?
Available Regional Inventory
168 available now at ttieurope.com

My Notes

Sign into see notes.