Reference Only

M8340108M1000GGD03

Resistor Networks & Arrays 100 OHM 2% 8 PIN

Manufacturer:

Mfr Part:
M8340108M1000GGD03

TTI Part:
M8340108M1000GGD03

EDA / CAD Models

Alternate Part Number

M8340108K1000GGD03

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance2 %
Circuit TypeIsolated
Temperature Coefficient300 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

28In Stock

1,400 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$16.15$452.20
$12.79$1,790.60
$12.65$3,187.80
Need more?

My Notes

Sign into see notes.