Reference Only
M8340108K4991FGD03
Resistor Networks & Arrays 4.99K OHM 1% 8 PIN
Datasheet
M8340108K4991FGD03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | MSM (Military M83401) | |
| Tolerance | 1 % | |
| Circuit Type | Isolated | |
| Temperature Coefficient | 100 PPM / C | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
56In Stock
140 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.51 | $406.28 | |
| $14.36 | $804.16 | |
| $14.21 | $1,989.40 | |
| $14.06 | $7,086.24 | |
| $13.91 | $14,021.28 | |
| $13.76 | $27,740.16 | |
| $13.44 | $54,190.08 |
Need more?
My Notes
Sign into see notes.