Reference Only

M8340108K1003FGD03

Resistor Networks & Arrays 100K OHM 1% 8 PIN

Manufacturer:

Mfr Part:
M8340108K1003FGD03

TTI Part:
M8340108K1003FGD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance1 %
Circuit TypeIsolated
Temperature Coefficient100 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

252In Stock

1,428 expected on  from 24-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$13.78$385.84
$13.63$763.28
$13.49$1,510.88
$13.35$3,364.20
$13.20$6,652.80
$13.06$13,164.48
Need more?

My Notes

Sign into see notes.