Reference Only

M8340108K1002GCD03

Resistor Networks & Arrays 10K OHM 2% 8 PIN

Manufacturer:

Mfr Part:
M8340108K1002GCD03

TTI Part:
M8340108K1002GCD03

EDA / CAD Models

Alternate Part Number

M8340108K1002FCD03

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance2 %
Circuit TypeBussed
Temperature Coefficient100 PPM / C
Package / CaseSIP-8
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

392In Stock

560 expected 09-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$12.78$357.84
$12.64$707.84
$12.51$1,401.12
$12.38$3,119.76
$12.24$6,168.96
$12.11$12,206.88
Need more?
Sign in to add projects and notes