Reference Only
M8340108K1002FGD03
Resistor Networks & Arrays 10K OHM 1% 8 PIN
Datasheet
M8340108K1002FGD03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Isolated | |
| Packaging | Tube | |
| Product Type | Resistor Networks & Arrays | |
| Series | MSM (Military M83401) | |
| Subcategory | Resistors | |
| Temperature Coefficient | 100 PPM / C | |
| Tolerance | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
2,184In Stock
2,128 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.78 | $385.84 | |
| $13.63 | $763.28 | |
| $13.49 | $1,510.88 | |
| $13.35 | $3,364.20 | |
| $13.20 | $6,652.80 | |
| $13.06 | $13,164.48 |
Need more?
Sign in to add projects and notes