Reference Only

M8340107K1002FGD03

Resistor Networks & Arrays 10K OHM 1% 6 PIN

Manufacturer:

Mfr Part:
M8340107K1002FGD03

TTI Part:
M8340107K1002FGD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance1 %
Circuit TypeIsolated
Temperature Coefficient100 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

684In Stock

1,406 expected 16-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 38 / Multiples: 38)
Quantity Unit PriceExt. Price
$11.66$443.08
$11.54$877.04
$11.42$1,301.88
$11.29$3,003.14
$11.17$5,942.44
$11.05$11,337.30
Need more?
Sign in to add projects and notes