Reference Only

M8340106K2202GGD03

Resistor Networks & Arrays 22K OHM 2% 10 PIN

Manufacturer:

Mfr Part:
M8340106K2202GGD03

TTI Part:
M8340106K2202GGD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance2 %
Circuit TypeIsolated
Temperature Coefficient100 PPM / C
Package / CaseSIP-10
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

22In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$18.62$409.64
$14.58$1,924.56
Need more?
Sign in to add projects and notes