Reference Only

M8340105M6043FGD03

Resistor Networks & Arrays 604K OHM 1% 8 PIN

Manufacturer:

Mfr Part:
M8340105M6043FGD03

TTI Part:
M8340105M6043FGD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance1 %
Circuit TypeIsolated
Temperature Coefficient300 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

84In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$17.53$490.84
$17.35$971.60
$17.17$1,923.04
$13.30$6,703.20
$13.15$13,255.20
$13.01$26,228.16
$12.88$51,932.16
Need more?

My Notes

Sign into see notes.