Reference Only
M8340105M3301JGD03
Resistor Networks & Arrays 3.3K OHM 5% 8 PIN
Datasheet
M8340105M3301JGD03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | MSM (Military M83401) | |
| Tolerance | 5 % | |
| Circuit Type | Isolated | |
| Temperature Coefficient | 300 PPM / C | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
84In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.51 | $434.28 | |
| $15.35 | $859.60 | |
| $12.53 | $1,754.20 | |
| $12.02 | $3,029.04 | |
| $11.89 | $5,992.56 | |
| $11.76 | $11,854.08 | |
| $11.64 | $23,466.24 | |
| $11.51 | $46,408.32 |
Need more?
My Notes
Sign into see notes.