Reference Only

M8340105K6802GCD03

Resistor Networks & Arrays 68K OHM 2% 8 PIN

Manufacturer:

Mfr Part:
M8340105K6802GCD03

TTI Part:
M8340105K6802GCD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance2 %
Circuit TypeBussed
Temperature Coefficient100 PPM / C
Package / CaseSIP-8
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

196In Stock

1,372 expected 21-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$16.50$462.00
$16.34$2,287.60
$15.20$7,660.80
$14.90$15,019.20
$14.75$29,736.00
$14.61$58,907.52
Need more?
Sign in to add projects and notes