Reference Only

M8340105K4751FCD03

Resistor Networks & Arrays 4.75K OHM 1% 8 PIN

Manufacturer:

Mfr Part:
M8340105K4751FCD03

TTI Part:
M8340105K4751FCD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance1 %
Circuit TypeBussed
Temperature Coefficient100 PPM / C
Package / CaseSIP-8
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 140 / Multiples: 28)
Quantity Unit PriceExt. Price
$12.98$1,817.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes