Reference Only

M8340105K2201GGD03

Resistor Networks & Arrays 2.2K OHM 2% 8 PIN

Manufacturer:

Mfr Part:
M8340105K2201GGD03

TTI Part:
M8340105K2201GGD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance2 %
Circuit TypeIsolated
Temperature Coefficient100 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$11.06$309.68
$10.13$567.28
$10.03$2,527.56
$9.93$5,004.72
$9.35$9,424.80
Need more?

My Notes

Sign into see notes.