Reference Only

M8340105K1001GGD03

Resistor Networks & Arrays 1K OHM 2% 8 PIN

Manufacturer:

Mfr Part:
M8340105K1001GGD03

TTI Part:
M8340105K1001GGD03

EDA / CAD Models

Alternate Part Number

M8340105K1001FGD03

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance2 %
Circuit TypeIsolated
Temperature Coefficient100 PPM / C
Package / CaseSIP-8
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

448In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$15.51$434.28
$15.35$859.60
$15.20$2,128.00
$14.90$7,509.60
$14.66$14,777.28
$14.51$29,252.16
$14.37$57,939.84
Need more?
Sign in to add projects and notes