Reference Only

M8340104M1003FGD03

Resistor Networks & Arrays 100K OHM 1% 6 PIN

Manufacturer:

Mfr Part:
M8340104M1003FGD03

TTI Part:
M8340104M1003FGD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Tolerance1 %
Circuit TypeIsolated
Temperature Coefficient300 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

76In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 38 / Multiples: 38)
Quantity Unit PriceExt. Price
$9.81$372.78
$8.32$1,264.64
$8.22$4,373.04
$8.13$8,341.38
$7.58$16,130.24
$7.50$31,920.00
Need more?

My Notes

Sign into see notes.