Reference Only

M8340104K2552FGD03

Resistor Networks & Arrays 25.5K OHM 1% 6 PIN

Manufacturer:

Mfr Part:
M8340104K2552FGD03

TTI Part:
M8340104K2552FGD03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance1 %
Circuit TypeIsolated
Temperature Coefficient100 PPM / C
Package / CaseSIP-6
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 152 / Multiples: 38)
Quantity Unit PriceExt. Price
$11.94$1,814.88
Need more?
Sign in to add projects and notes