Reference Only

M8340102M1002GAD04

Resistor Networks & Arrays 10K OHM 2% 16PIN DIP

Manufacturer:

Mfr Part:
M8340102M1002GAD04

TTI Part:
M8340102M1002GAD04

EDA / CAD Models

Alternate Part Number

M8340102K1002GAD04

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMDM (Military M83401)
Tolerance2 %
Circuit TypeIsolated
Temperature Coefficient300 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$18.91$1,891.00
Need more?
Sign in to add projects and notes