Reference Only

M8340102K4642FAD04

Resistor Networks & Arrays 46.4K OHM 1% 16PIN DIP

Manufacturer:

Mfr Part:
M8340102K4642FAD04

TTI Part:
M8340102K4642FAD04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMDM (Military M83401)
Tolerance1 %
Circuit TypeIsolated
Temperature Coefficient100 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$21.38$534.50
$17.84$1,784.00
$17.66$3,532.00
$17.47$6,988.00
$17.29$13,832.00
$17.11$27,376.00
Need more?

My Notes

Sign into see notes.