Reference Only

M8340101M3301JBD04

Resistor Networks & Arrays 3.3K OHM 5% 14PIN DIP

Manufacturer:

Mfr Part:
M8340101M3301JBD04

TTI Part:
M8340101M3301JBD04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMDM (Military M83401)
Tolerance5 %
Circuit TypeBussed
Temperature Coefficient300 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$17.12$1,712.00
Need more?

My Notes

Sign into see notes.