Reference Only

M8340101M1001JBD04

Resistor Networks & Arrays 1K OHM 5% 14PIN DIP

Manufacturer:

Mfr Part:
M8340101M1001JBD04

TTI Part:
M8340101M1001JBD04

EDA / CAD Models

Alternate Part Number

M8340101K1001GBD04

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMDM (Military M83401)
Tolerance5 %
Circuit TypeBussed
Temperature Coefficient300 PPM / C
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$18.10$452.50
$15.11$1,511.00
$14.95$3,737.50
$14.79$7,395.00
$14.63$11,704.00
$14.48$23,168.00
Need more?
Sign in to add projects and notes