Reference Only

M55342K12B121ERWB

Thick Film Resistors - SMD 0603 121K 1%

Manufacturer:

Mfr Part:
M55342K12B121ERWB

TTI Part:
M55342K12B121ERWB

EDA / CAD Models

Alternate Part Number

M55342K12B121ERS2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWAFL
SeriesRCWPM
Resistance121 kOhms
Power Rating100 mW (1/10 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating30 V
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.81 mm (0.032 in)
Height0.46 mm (0.018 in)
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (CAS No. 7439-92-1)

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.17$217.00
$1.81$543.00
$1.23$615.00
$0.96$960.00
$0.94$3,760.00
Need more?

My Notes

Sign into see notes.