Reference Only

M55342K11B221DRS2

Thick Film Resistors - SMD 0402 221 1%

Manufacturer:

Mfr Part:
M55342K11B221DRS2

TTI Part:
M55342K11B221DRS2

EDA / CAD Models

Alternate Part Number

M55342K11B221DRS3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM (Military M/D55342)
Resistance221 Ohms
Power Rating50 mW (1/20 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating75 V
Case Code - in0402
Case Code - mm1005
Length0.99 mm (0.039 in)
Width0.51 mm (0.02 in)
Height0.33 mm (0.013 in)
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.97$485.00
$0.87$870.00
$0.85$1,275.00
$0.83$2,075.00
$0.81$3,240.00
Need more?
Sign in to add projects and notes