Reference Only

M55342K11B200DRWB

Thick Film Resistors - SMD 0402 200 1%

Manufacturer:

Mfr Part:
M55342K11B200DRWB

TTI Part:
M55342K11B200DRWB

EDA / CAD Models

Alternate Part Number

M55342K11B200DRS2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWAFL
SeriesRCWPM (Military M/D55342)
Resistance200 Ohms
Power Rating50 mW (1/20 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating75 V
Case Code - in0402
Case Code - mm1005
Length0.99 mm (0.039 in)
Width0.51 mm (0.02 in)
Height0.33 mm (0.013 in)
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

200In Stock

1,000 expected 22-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.92$92.00
$0.90$180.00
$0.89$267.00
$0.85$425.00
$0.81$810.00
$0.79$1,975.00
$0.77$3,080.00
Need more?

My Notes

Sign into see notes.