Reference Only

M55342K09B20D0RWB

Thick Film Resistors - SMD 2512 20 1%

Manufacturer:

Mfr Part:
M55342K09B20D0RWB

TTI Part:
M55342K09B20D0RWB

EDA / CAD Models

Alternate Part Number

M55342K09B20D0RS2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWAFL
SeriesRCWPM (Military M/D55342)
Resistance20 Ohms
Power Rating1 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating150 V
Case Code - in2512
Case Code - mm6332
Length6.35 mm (0.25 in)
Width3.15 mm (0.124 in)
Height0.51 mm (0.02 in)
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,425In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.28$107.00
$3.57$178.50
$2.74$274.00
$2.32$406.00
$1.55$465.00
$1.52$760.00
Need more?
Sign in to add projects and notes