Reference Only

M55342K08B121DRS2

Thick Film Resistors - SMD 2010 121 1%

Manufacturer:

Mfr Part:
M55342K08B121DRS2

TTI Part:
M55342K08B121DRS2

EDA / CAD Models

Alternate Part Number

M55342K08B121DRWB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesM55342
Resistance121 Ohms
Power Rating800 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating100 V
Case Code - in2010
Case Code - mm5025
Length5 mm (0.197 in)
Width2.49 mm (0.098 in)
Height0.51 mm (0.02 in)
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

9,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.13$565.00
$1.04$1,040.00
$1.02$1,530.00
$0.99$2,475.00
$0.97$3,880.00
$0.95$7,600.00
$0.93$14,880.00
Need more?

My Notes

Sign into see notes.