Reference Only

M55342K08B10D0RS2

Thick Film Resistors - SMD 2010 10 1%

Manufacturer:

Mfr Part:
M55342K08B10D0RS2

TTI Part:
M55342K08B10D0RS2

EDA / CAD Models

Alternate Part Number

M55342K08B10D0RWB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM (Military M/D55342)
Resistance10 Ohms
Power Rating800 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating100 V
Case Code - in2010
Case Code - mm5025
Length5 mm (0.197 in)
Width2.49 mm (0.098 in)
Height0.51 mm (0.02 in)
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.07$535.00
$1.03$1,030.00
$1.01$1,515.00
$0.99$2,475.00
$0.97$3,880.00
$0.96$7,680.00
$0.94$15,040.00
Need more?

My Notes

Sign into see notes.