Reference Only

M55342K03B270JRS2

Thick Film Resistors - SMD 1005 270 5%

Manufacturer:

Mfr Part:
M55342K03B270JRS2

TTI Part:
M55342K03B270JRS2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM (Military M/D55342)
Resistance270 Ohms
Power Rating200 mW (1/5 W)
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating75 V
Case Code - in1005
Case Code - mm2512
Length2.67 mm (0.105 in)
Width1.27 mm (0.05 in)
Height0.51 mm (0.02 in)
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.83$415.00
$0.82$820.00
$0.80$1,200.00
$0.78$1,950.00
$0.76$3,040.00
Need more?
Sign in to add projects and notes