Reference Only

M55342K02B4E99RS2

Thick Film Resistors - SMD 0505 4.99K 1%

Manufacturer:

Mfr Part:
M55342K02B4E99RS2

TTI Part:
M55342K02B4E99RS2

EDA / CAD Models

Alternate Part Number

M55342K02B4E99RTP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM (Military M/D55342)
Resistance4.99 kOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating40 V
Case Code - in0505
Case Code - mm1412
Length1.4 mm (0.055 in)
Width1.27 mm (0.05 in)
Height0.51 mm (0.02 in)
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.75$375.00
$0.743$743.00
$0.735$1,102.50
$0.727$1,817.50
$0.719$2,876.00
Need more?

My Notes

Sign into see notes.