Reference Only
M32159B12TWL5
Thick Film Resistors - SMD 0603 ZERO OHM JUMPER
Datasheet
M32159B12TWL5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.59 | $589.75 | |
| $23.25 | $2,325.00 | |
| $19.85 | $5,955.00 | |
| $18.23 | $9,115.00 | |
| $18.04 | $18,040.00 | |
| $17.85 | $35,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes