M32159B12TST5 Vishay Semiconductors

M32159B12TST5

Thick Film Resistors - SMD 0603 ZERO OHM JUMPER

Manufacturer:

Mfr Part:
M32159B12TST5

TTI Part:
M32159B12TST5

EDA / CAD Models

Alternate Part Number

M32159B12TWL5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$32.95$9,885.00
$28.65$17,190.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.