Reference Only

M32159B10MWB

Thick Film Resistors - SMD 1010 ZERO OHM JUMPER

Manufacturer:

Mfr Part:
M32159B10MWB

TTI Part:
M32159B10MWB

EDA / CAD Models

Alternate Part Number

M32159B10MS2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWAFL
SeriesM32159
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.49$149.00
$1.46$292.00
$1.44$576.00
$1.42$2,130.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.