Reference Only

M32159B09MS2

Thick Film Resistors - SMD 2512 Zero Ohm Jumper

Manufacturer:

Mfr Part:
M32159B09MS2

TTI Part:
M32159B09MS2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM Jumper (Military M32159)
Resistance0 Ohms
Power Rating1 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Case Code - in2512
Case Code - mm6331
Length6.35 mm (0.25 in)
Width3.15 mm (0.124 in)
Height0.51 mm (0.02 in)
ApplicationCommercial Grade
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.65$825.00
$1.62$1,620.00
$1.60$2,400.00
$1.57$3,925.00
$1.55$6,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes