Reference Only
M32159B06TWL5
Thick Film Resistors - SMD 0705 ZERO OHM JUMPER
Datasheet
M32159B06TWL5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
525In Stock
1,000 expected 18-May-27
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.24 | $531.00 | |
| $19.72 | $986.00 | |
| $15.17 | $1,517.00 | |
| $13.28 | $3,320.00 | |
| $13.14 | $6,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes