Reference Only
M32159B06MWB
Thick Film Resistors - SMD 0705 ZERO OHM JUMPER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | WAFL | |
| Series | M32159 | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.26 | $326.00 | |
| $3.03 | $606.00 | |
| $2.33 | $699.00 | |
| $1.97 | $985.00 | |
| $1.75 | $1,750.00 | |
| $1.73 | $2,595.00 | |
| $1.68 | $4,200.00 | |
| $1.58 | $6,320.00 |
Need more?
My Notes
Sign into see notes.