Reference Only

M32159B06MS2

Thick Film Resistors - SMD 0705 Zero Ohm Jumper

Manufacturer:

Mfr Part:
M32159B06MS2

TTI Part:
M32159B06MS2

EDA / CAD Models

Alternate Part Number

M32159B06MS3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM Jumper (Military M32159)
Resistance0 Ohms
Power Rating150 mW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Case Code - in0705
Case Code - mm2012
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Height0.51 mm (0.02 in)
ApplicationCommercial Grade
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
Part # AliasesM32159B06M

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

46,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.09$545.00
$0.91$910.00
$0.88$2,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.