Reference Only

LVR10R0100FE03

Wirewound Resistors - Through Hole .01ohms 1% 10watt

Manufacturer:

Mfr Part:
LVR10R0100FE03

TTI Part:
LVR10R0100FE03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance10 mOhms
Power Rating10 W
Tolerance1 %
Termination StyleAxial
Length46.4 mm
Width10 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
SeriesLVR
PackagingAmmo Pack
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Low Value
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Precision Power, Low Value, Commercial, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$104.99$10,499.00
$103.95$27,027.00
Need more?

My Notes

Sign into see notes.