Reference Only

LVR03R0400FE12

End of Life
Wirewound Resistors - Through Hole .04ohms 1% 3watts

Manufacturer:

Mfr Part:
LVR03R0400FE12

TTI Part:
LVR03R0400FE12

EDA / CAD Models

Alternate Part Number

13FR040E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance40 mOhms
Power Rating3 W
Tolerance1 %
Termination StyleAxial
Length14.2 mm
Width5.2 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
SeriesLVR
PackagingBulk
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Low Value
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Precision Power, Low Value, Commercial, Axial Lead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$6.12
Need more?

My Notes

Sign into see notes.