Reference Only
LVR01R0200FE12
End of Life
Wirewound Resistors - Through Hole .02ohms 1% 1watt
Datasheet
LVR01R0200FE12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 20 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 250 PPM / C | |
| Length | 10.9 mm | |
| Diameter | 2.9 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | LVR | |
| Packaging | Bulk | |
| Lead Diameter | 0.508 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Low Value | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Wirewound Resistors, Precision Power, Low Value, Commercial, Axial Lead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $10.00 |
Need more?
My Notes
Sign into see notes.