Reference Only

LTO150H910R0JTE3

New Product
Thick Film Resistors - Through Hole 910 OHM 5% 150PPM 150W

Manufacturer:

Mfr Part:
LTO150H910R0JTE3

TTI Part:
LTO150H910R0JTE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 150H
PackagingTube
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$11.18$335.40
$11.07$664.20
$10.94$1,312.80
$10.75$2,902.50
$10.64$5,426.40
$10.41$10,618.20
$10.02$25,250.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.