
LTO150H810R0KTE3
New Product
Thick Film Resistors - Through Hole 810 OHM 10% 150PPM 150W
Datasheet
LTO150H810R0KTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.76 | $382.80 | |
| $12.63 | $757.80 | |
| $12.49 | $1,498.80 | |
| $12.36 | $3,337.20 | |
| $12.23 | $6,237.30 | |
| $11.58 | $11,811.60 | |
| $11.03 | $27,795.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.