Reference Only
LTO150H68R00JTE3
New Product
Thick Film Resistors - Through Hole 68 OHM 5% 150PPM 150W
Datasheet
LTO150H68R00JTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | LTO 150H | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.18 | $335.40 | |
| $11.07 | $664.20 | |
| $10.94 | $1,312.80 | |
| $10.70 | $2,889.00 | |
| $10.59 | $5,400.90 | |
| $10.49 | $10,699.80 | |
| $10.02 | $25,250.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes