Reference Only

LTO150H47R00JTE3

New Product
Thick Film Resistors - Through Hole LTO 150watt H 47ohms 5% e3

Manufacturer:

Mfr Part:
LTO150H47R00JTE3

TTI Part:
LTO150H47R00JTE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 150
Resistance47 Ohms
Power Rating150 W
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Length15.76 mm
Termination StyleRadial
QualificationAEC-Q200
PackagingTube
Height20.7 mm
Lead Diameter0.8 mm
Lead Spacing10.16 mm
ProductThick Film Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$11.41$342.30
$10.33$619.80
$9.86$1,183.20
$9.54$2,575.80
$9.35$4,768.50
$8.86$9,037.20
$8.77$22,100.40
Need more?
Sign in to add projects and notes